Arrow Electronic Components Online
L9825TR|STMICRO|simage
L9825TR|STMICRO|limage
Current Limit Switches

L9825TR

Current Limit SW 8-IN 8-OUT -0.3V to 7V 1.75A Automotive 20-Pin PowerSO EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Inputs
    8
  • Number of Outputs
    8
  • Maximum Output Current (A)
    1.75
  • Minimum Input Voltage (V)
    -0.3
  • Maximum Input Voltage (V)
    7
  • Typical Switch On Resistance (mOhm)
    750(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.3(Max) mm
  • Package Width
    11.1(Max) mm
  • Package Length
    16(Max) mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    PowerSO EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources