Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Category
GPS Module
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
6.45 mm
Package Width
16 mm
Package Length
16 mm
PCB changed
12
Standard Package Name
LCC
Supplier Package
LCC
Pin Count
12

