Panel Mount Indicators
L79D-R24-W
Panel Mount Indicator Round 5/16" LED 24V Wire Red
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Intensity
80mcd
Viewing Angle (°)
60
Maximum Forward Voltage (V)
24
Maximum Operating Temperature (°C)
85
Lens Appearance
Diffused
Supplier Color
Red
Wire Lead Size (AWG)
24
Housing Color
Black
Housing Material
Chrome Plated Brass
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
7.94
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
30.96
PCB changed
2
Pin Count
2

