Connector D-Subminiature
L717HDE15P
Conn D-Sub M 15 POS 1.14mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
3
Termination Method
Solder Cup
Terminal Pitch (mm)
1.14
Body Orientation
Straight
Contact Gender
M
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Plating
Bright Tin
Packaging
Tray
Product Length (mm)
30.81
Product Height (mm)
12.55
Wire Size (AWG)
24-30
Housing Color
Black
Contact Plating
Gold
Contact Material
Brass
Mounting
Cable Mount

