Arrow Electronic Components Online
L712RA|SWTCHCRF|simage
L712RA|SWTCHCRF|limage
Connector Power

L712RA

Conn Power PL 3 POS 3.3mm Solder RA Thru-Hole 3 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.3
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    12VDC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Mating Cycle (Cycles)
    10000
  • Product Diameter (mm)
    10.92
  • Mounting
    Through Hole
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources