Power Factor Correction - PFC
L6564TDTR
Power Factor Correction Controller 0.09mA 10-Pin SSOP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Power Factor Correction Controller
Operation Mode
Transition Mode|Current Mode
Topology
Boost
Minimum Operating Supply Voltage (V)
10.3
Maximum Operating Supply Voltage (V)
22.5
Typical Start-Up Supply Current (mA)
0.09
UVLO Turn-Off Threshold (V)
9.5
UVLO Turn-On Threshold (V)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
10
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
10
Lead Shape
Gull-wing

