Gate and Power Drivers
L6498LDTR
Driver 2-OUT High Side/Low Side Half Brdg Non-Inv 14-Pin SO T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
25(Typ)
Maximum Fall Time (ns)
25(Typ)
Maximum Operating Frequency (kHz)
800
Maximum Propagation Delay Time (ns)
120
Input Logic Compatibility
CMOS|TTL|3.3V|5V
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Typical Input Low Threshold Voltage (V)
1.45(Max)
Typical Input High Threshold Voltage (V)
2.5(Max)
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
30
Maximum Turn-Off Delay Time (ns)
30
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SO
Pin Count
14
Lead Shape
Gull-wing

