Panel Mount Indicators
L60D-A5-W
Panel Mount Indicator Round 0.232" LED 5V Wire AMB MS
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.51
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Color
Amber
Number of LEDs
1
Lens Dimensions (mm)
3x3x4.1
Peak Wavelength (nm)
583
Intensity
30mcd
Viewing Angle (°)
45
Maximum Forward Voltage (V)
5.5
Maximum Forward Current (mA)
20
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Lens Appearance
Diffused
Supplier Color
Amber
Wire Lead Size (AWG)
24
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
5.9
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
16
PCB changed
2
Pin Count
2

