Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
20(Typ)
Maximum Rate of Rise of On-State Current (A/us)
50
Maximum Gate Trigger Voltage (V)
1.3
Maximum Gate Trigger Current (mA)
10
Surge Current Rating (A)
40
Maximum Holding Current (mA)
10
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.6@5.6A
Repetitive Peak Forward Blocking Voltage (V)
600
Repetitive Peak Off-State Current (mA)
0.005
AC Switch
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.39(Max)
Package Width
6.2(Max)
Package Length
6.63(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3

