Arrow Electronic Components Online
L60030C2PQ|LTLFUWIC|simage
L60030C2PQ|LTLFUWIC|limage
Fuse Accessories

L60030C2PQ

Fuse Block 30A 600VAC/600VDC Screw Mount Pressure Plate

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Block
  • Fuse Type
    Class CC
  • Number of Poles
    2
  • Current Rating (A)
    30
  • Maximum Voltage Rating
    600VAC|600VDC
  • Maximum Operating Temperature (°C)
    125
  • Termination Style
    Pressure Plate
  • Product Length (mm)
    38.15
  • Product Depth (mm)
    76.2
  • Product Height (mm)
    31.75
  • Body Material
    Thermoplastic
  • Color
    Black
  • Mounting
    Screw Mount

Documentation and Resources

Datasheets
Design resources