Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Fuse Block
Fuse Type
Class CC
Number of Poles
1
Current Rating (A)
30
Maximum Voltage Rating
600VAC|600VDC
Maximum Operating Temperature (°C)
125
Termination Style
Quick Connect
Product Length (mm)
19.89
Product Depth (mm)
76.2
Product Height (mm)
31.75
Body Material
Thermoplastic
Color
Black
Mounting
Screw Mount

