DC to DC Converter and Switching Regulator Chip
L5987A
Conv DC-DC 2.9V to 18V Synchronous Step Down Single-Out 0.6V to 18V 3A 8-Pin HSOP EP Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
225 to 275
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.6 to 18
Maximum Output Current (A)
3(Typ)
Minimum Input Voltage (V)
2.9
Maximum Input Voltage (V)
18
Typical Quiescent Current (uA)
2400(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOP EP
Pin Count
8
Lead Shape
Gull-wing

