Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Yellow
Lens Dimensions (mm)
7.5x7.5x3.9
High Brightness
No
Lens Shape Type
Circular
Diameter
9
Mounting
Panel
Package Length
30.9
PCB changed
2
Pin Count
2

