Inductor Surface Mount
L0603B100MDWFT
Inductor RF Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.38A 0.36Ohm DCR 0603 T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
10u
Tolerance
20%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.38
Maximum Saturation Current (A)
0.115
Maximum DC Resistance (Ohm)
0.36(Typ)
Minimum Self Resonant Frequency (Hz)
32M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
1.8
Mounting
Surface Mount
Maximum Product Depth (mm)
1
Maximum Product Height (mm)
1

