Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
1
LED Material
GaP
Lens Shape Type
Rectangular
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Intensity
5mcd
Dominant Wavelength (nm)
568
Peak Wavelength (nm)
565
Viewing Angle (°)
140
Maximum Forward Current (mA)
25
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
62.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Mounting
Through Hole
Package Height
7
Package Width
2.8
Package Length
5
PCB changed
2
Pin Count
2

