AC to DC Power Supplies
KWD5-1515
AC/DC Power Supply Dual-OUT -15V/15V -0.18A/0.18A 5W 5-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
-15|15
Output Current (A)
-0.18|0.18
Output Power (W)
5
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
110
Maximum DC Input Voltage (V)
340
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
5%
Input Frequency (Hz)
47 to 440
Efficiency (%)
75(Typ)
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
120mV
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Mounting
Through Hole
Package Height
20.5 mm
Package Width
55 mm
Package Length
45 mm
PCB changed
5
Pin Count
5

