Capacitor Ceramic Multilayer
KVF250L156M55NHT00
Cap Ceramic 15uF 25V X8L 20% Pad SMD 2220 150°C Automotive AEC-Q200 T/R
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
15uF
Tolerance
20%
Voltage
25VDC
Dielectric
X8L
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
5.7 X 5 X 2.8
Package/Case
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
2.8(Max)
Product Weight (g)
0.48

