Arrow Electronic Components Online
KUP-14D55-24|TE|simage
KUP-14D55-24|TE|limage
Power Relays

KUP-14D55-24

Power Relay 24VDC 10A 3PDT(38.89mm 38.89mm 35.71mm) Bracket

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    3PDT
  • Contact Form
    3 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    50.8
  • Coil Resistance (Ohm)
    472
  • Maximum Pick-Up Voltage
    18VDC
  • Maximum AC Switching Voltage (V)
    240
  • Maximum Switching Current (A)
    10
  • Operate Time (ms)
    15
  • Release Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Bracket Mount
  • Termination Style
    0.187Quick Connect/Solder
  • Number of Terminals
    11
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    84.71
  • Product Length (mm)
    38.89
  • Product Depth (mm)
    38.89
  • Product Height (mm)
    35.71

Documentation and Resources

Datasheets
Design resources