Arrow Electronic Components Online
KTY81222112|NXP|simage
KTY81222112|NXP|limage
Temperature and Humidity Sensors

KTY81/222,112

Temperature Sensor 2-Pin PBCYT Bulk Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    KTY81/222,112
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Module/IC Classification
    IC
  • Accuracy
    ±1.27K
  • Maximum Supply Current (uA)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    5.2(Max)
  • Package Width
    4.2(Max)
  • Package Length
    4.8(Max)
  • PCB changed
    2
  • Supplier Package
    SOD-70
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources