Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Midget
Acting
Fast
Application
Motor Circuit
Fuse Size (mm)
10.3 X 38.1
Current Rating (A)
2
Maximum Voltage Rating (V)
600
Maximum AC Voltage Rating (V)
600
Termination Style
Cartridge
Number of Terminals
2
Packaging
Carton
Product Weight (g)
7.71
Product Length (mm)
38.1
Product Diameter (mm)
10.3
Fuse Material
Melamine
Mounting
Holder

