Arrow Electronic Components Online
KTD101B475M43A0T00|UCC|simage
KTD101B475M43A0T00|UCC|limage
Capacitor Ceramic Multilayer

KTD101B475M43A0T00

Cap Ceramic 4.7uF 100V X7R 20% Radial 5mm 125°C Automotive T/R

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    4.7uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    Yes
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Case Style
    Dipped
  • Size (mm)
    6.5 X 4 X 6.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Lead Diameter (mm)
    0.5
  • Product Length (mm)
    6.5(Max)
  • Product Depth (mm)
    4(Max)
  • Product Height (mm)
    6.5(Max)

Documentation and Resources

Datasheets
Design resources