Arrow Electronic Components Online
KT241A40LTHT|STANDEXM|simage
KT241A40LTHT|STANDEXM|limage
Reed Relays

KT24-1A-40L-THT

Reed Relay 24VDC 1.8KOhm 1A SPST-NO( (30.2mm 13.2mm 8.7mm)) THT Dry Automotive

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Dry
  • Contact Arrangement
    SPST-NO
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    13.33
  • Coil Resistance (Ohm)
    1.8K
  • Maximum Contact Resistance (mOhm)
    150
  • Insulation Resistance (Ohm)
    10G(Min)|1T(Min)
  • Maximum Pick-Up Voltage
    18VDC
  • Maximum AC Switching Voltage (V)
    1K
  • Maximum DC Switching Voltage (V)
    1K
  • Maximum Switching Current (A)
    1
  • Minimum Dropout Voltage
    2VDC
  • Maximum Carry Current (A)
    2.5
  • Isolation Across Contacts
    3KVDC(Min)
  • Isolation Across Coil and Contacts
    7KVDC(Min)
  • Maximum Switching Power
    100W
  • Operate Time (ms)
    1.1
  • Release Time (ms)
    0.1
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Relay Construction
    Non-Latching
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    30.2
  • Product Depth (mm)
    13.2
  • Product Height (mm)
    8.7

Documentation and Resources

Datasheets
Design resources