Arrow Electronic Components Online
KSZ8995XA|MICROCHP|simage
KSZ8995XA|MICROCHP|limage
Top Searched
Ethernet Switches

KSZ8995XA

Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    5
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    10/100
  • Internal Memory Buffer Size
    64KB
  • PHY/Transceiver Interface
    MII/MIIM/SNI
  • Maximum Supply Current (mA)
    28|230
  • Power Supply Type
    Quad
  • Fiber Support
    Yes
  • Integrated LED Drivers
    No
  • VLAN Support
    Yes
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.72
  • Package Width
    14
  • Package Length
    20
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    128

Documentation and Resources

Datasheets
Design resources