Arrow Electronic Components Online
KSZ8863FLLITR|MICROCHP|simage
KSZ8863FLLITR|MICROCHP|limage
Ethernet Switches

KSZ8863FLLI-TR

Ethernet Switch 3-Port 100Mbps 48-Pin LQFP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    3
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    10/100
  • Internal Memory Buffer Size
    32KB
  • PHY/Transceiver Interface
    MII/RMII
  • Minimum Operating Supply Voltage
    1.69V|2.5V
  • Typical Operating Supply Voltage
    1.8V|3.3V
  • Maximum Operating Supply Voltage
    1.89V|3.465V
  • Maximum Supply Current (mA)
    112(Typ)
  • Power Supply Type
    Analog|Digital
  • Fiber Support
    Yes
  • Integrated LED Drivers
    No
  • VLAN Support
    Yes
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources