Arrow Electronic Components Online
KSZ886232MQLFX|MICROCHP|simage
KSZ886232MQLFX|MICROCHP|limage
Ethernet Switches

KSZ8862-32MQL-FX

Ethernet Switch 2-Port 100Mbps 128-Pin PQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Primary Switch Ports
    2
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    10/100
  • Internal Memory Buffer Size
    32KB
  • PHY/Transceiver Interface
    MII
  • Minimum Operating Supply Voltage
    3.1V
  • Typical Operating Supply Voltage
    1.2V|3.3V
  • Maximum Operating Supply Voltage
    3.5V
  • Maximum Supply Current (mA)
    153(Typ)
  • Power Supply Type
    Analog|Digital
  • Fiber Support
    Yes
  • Integrated LED Drivers
    No
  • VLAN Support
    Yes
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.72 mm
  • Package Width
    14 mm
  • Package Length
    20 mm
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    128
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources