Arrow Electronic Components Online
KSZ884216MVLI|MICROCHP|simage
KSZ884216MVLI|MICROCHP|limage
Ethernet Switches

KSZ8842-16MVLI

Ethernet Switch 2-Port 100Mbps 128-Pin LQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Primary Switch Ports
    2
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    10/100
  • Internal Memory Buffer Size
    32KB
  • PHY/Transceiver Interface
    MII
  • Minimum Operating Supply Voltage
    3.1V
  • Typical Operating Supply Voltage
    3.3V
  • Maximum Operating Supply Voltage
    3.5V
  • Power Supply Type
    Analog|Digital
  • Fiber Support
    Yes
  • Integrated LED Drivers
    No
  • VLAN Support
    Yes
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4 mm
  • Package Width
    14 mm
  • Package Length
    14 mm
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    128
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources