Arrow Electronic Components Online
KSR213GLFG|CKCOMP|simage
KSR213GLFG|CKCOMP|limage
Switch Tactile

KSR213G LFG

Switch Tactile OFF Mom SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 1.8N SMD Automotive T/R

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Sub-Miniature
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Current Rating (A)
    0.01@32VDC
  • Maximum Power Rating (VA)
    0.2@32VDC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <=100
  • Mechanical Life (Cycles)
    100000
  • Operating Force (N)
    1.8
  • Actuator Length (mm)
    0.75
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7
  • IP Rating
    IP50
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    3.8
  • Product Height (mm)
    2.5
  • Contact Material
    Gold

Documentation and Resources

Datasheets
Design resources