Switch Tactile
KSR212GLFS
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 2.2N SMD T/R
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Yes
PPAP
No
Type
Sub-Miniature
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Function
Momentary
Switch Configuration
OFF Mom
Maximum Current Rating (A)
0.05@32VDC
Maximum Power Rating (VA)
1@32VDC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<=100
Mechanical Life (Cycles)
200000
Operating Force (N)
2.2
Actuator Length (mm)
0.8
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
2
Terminal Pitch (mm)
7
IP Rating
IP50
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
3.8
Product Height (mm)
2.5
Contact Material
Silver

