Arrow Electronic Components Online
KSR01IP|MEANWELL|simage
KSR01IP|MEANWELL|limage
Network Routers

KSR-01IP

Ethernet Router

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8517.62.00.20
  • Automotive
    No
  • PPAP
    No
  • Category
    Ethernet Router
  • LAN Ports
    1
  • Minimum Operating Temperature (°C)
    -5
  • Maximum Operating Temperature (°C)
    45

Documentation and Resources

Datasheets
Design resources