Switch Reed
KSK-1A66/3-1015
Switch Reed N.O. 0.5A 200VAC 200VDC 10VA 0.7ms 150mOhm
Standex Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.70.00
Contact Form
Form A
Switch Configuration
N.O.
Maximum Current Rating (A)
0.5
Maximum Carry Current (A)
1
Maximum Power Rating (VA)
10
Device Sensitivity Range (AT)
10 to 15
Dielectric Strength
250VAC|250VDC
Maximum Operation Time (ms)
0.7
Maximum Release Time (ms)
0.05
Minimum Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
150
Mounting
Through Hole
Termination Style
Axial
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Bulk
Glass Length (mm)
14
Product Diameter (mm)
2.2
Product Length (mm)
44.3

