Switch Reed
KSK-1A35-1520
Switch Reed N.O. 1A 200VAC 200VDC 20VA 0.5ms 150mOhm
Standex Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.70.00
Contact Form
Form A
Switch Configuration
N.O.
Maximum Current Rating (A)
1
Maximum Carry Current (A)
1.5
Maximum Power Rating (VA)
20
Device Sensitivity Range (AT)
15 to 20
Dielectric Strength
220VAC|220VDC
Maximum Operation Time (ms)
0.5
Maximum Release Time (ms)
0.1
Minimum Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
150
Mounting
Through Hole
Termination Style
Axial
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Bulk
Glass Length (mm)
10.5
Product Diameter (mm)
2.2
Product Length (mm)
34.5

