Arrow Electronic Components Online
KSC5338D|ONSEMI|simage
KSC5338D|ONSEMI|limage
GP BJT

KSC5338D

Trans GP BJT NPN 450V 5A 75000mW 3-Pin(3+Tab) TO-220 Bag

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    1000
  • Maximum Collector-Emitter Voltage (V)
    450
  • Maximum Base-Emitter Voltage (V)
    12
  • Maximum Base-Emitter Saturation Voltage (V)
    1@0.08A@0.8A|1@0.4A@2A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@0.08A@0.8A|0.75@0.4A@2A|1.5@0.04A@0.8A|0.5@0.2A@1A
  • Maximum DC Collector Current (A)
    5
  • Minimum DC Current Gain
    15@800mA@1V|6@2A@1V|18@1A@2.5V
  • Maximum Power Dissipation (mW)
    75000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    9.4(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources