Arrow Electronic Components Online
KSA928AYTA|ONSEMI|simage
KSA928AYTA|ONSEMI|limage
GP BJT

KSA928AYTA

Trans GP BJT PNP 30V 2A 1000mW 3-Pin TO-92L Fan-Fold

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    30
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Collector-Emitter Saturation Voltage (V)
    2@30mA@1.5A
  • Maximum DC Collector Current (A)
    2
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    160@500mA@2V
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Fan-Fold
  • Mounting
    Through Hole
  • Package Height
    8
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92L
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources