Arrow Electronic Components Online
KSA1015GRTA|ONSEMI|simage
KSA1015GRTA|ONSEMI|limage
GP BJT

KSA1015GRTA

Trans GP BJT PNP 50V 0.15A 400mW 3-Pin TO-92 Fan-Fold

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    50
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    1.1@10mA@100mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@10mA@100mA
  • Maximum DC Collector Current (A)
    0.15
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    200@2mA@6V
  • Maximum Power Dissipation (mW)
    400
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Fan-Fold
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • Package Width
    4.19(Max)
  • Package Length
    5.2(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources