Connector Audio and Video
KS3P
Conn 3.5MM Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
3.5MM Stereo Phone Plug
Gender
PL
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Mating Cycle (Cycles)
1000
Shell Material
Zinc Die Cast Alloy
Shell Plating
Satin Nickel
IP Rating
IP40
Product Weight (g)
8
Product Diameter (mm)
10.3
Product Length (mm)
50
Mounting
Cable Mount
Housing Material
Polyamide 6/6
Contact Plating
Nickel
Contact Material
Brass

