Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Red
Number of LEDs
2
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Intensity
50mcd|80mcd
Dominant Wavelength (nm)
570/630
Peak Wavelength (nm)
574/645
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-40
Lead Standoff
No
Supplier Color
Green/Red
High Power
No
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.4 mm
Package Width
1.25 mm
Package Length
2 mm
PCB changed
4
Standard Package Name
SMD
Supplier Package
Chip LED
Pin Count
4

