Arrow Electronic Components Online
KP229E3518XTMA1|INFINEON|simage
KP229E3518XTMA1|INFINEON|limage
Board Mount Pressure Sensors

KP229E3518XTMA1

Board Mount Pressure Sensor 0.1V to 4.85V 50kPa to 350kPa Absolute Automotive AEC-Q100 8-Pin DSOF T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    50kPa to 350kPa
  • Maximum Overload Pressure
    600kPa
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Response Time (ms)
    0.65
  • Output Voltage Range (V)
    0.1 to 4.85
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Media
    Air
  • Maximum ESD Protection Voltage (kV)
    2@HBM
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.8 mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSOF
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources