Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
LED Material
InGaAlP
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
200mcd
Dominant Wavelength (nm)
628
Peak Wavelength (nm)
640
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
1.25
Package Length
2
PCB changed
2
Supplier Package
Chip LED
Pin Count
2

