AC to DC Power Supplies
KMD40-512
AC/DC Power Supply Dual-OUT 5V/12V 5A/1.25A 40W Medical 7-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Encapsulated
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
5|12
Output Current (A)
5|1.25
Output Power (W)
40
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
100
Maximum DC Input Voltage (V)
375
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%|5%
Load Regulation
2%|6%
Maximum Input Current (A)
0.86
Input Frequency (Hz)
47 to 440
Tolerance (%)
±2
Efficiency (%)
80
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
50mV
Medical
Yes
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Mounting
Through Hole
Package Height
27.6
Package Width
89
Package Length
63.5
PCB changed
7
Pin Count
7

