Arrow Electronic Components Online
KLI2113RAAEDAA|ONSEMI|simage
KLI2113RAAEDAA|ONSEMI|limage
Image Sensors

KLI-2113-RAA-ED-AA

Image Sensor Color CCD 2098x3Pixels 28-Pin CDIP Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CCD
  • Module/IC Classification
    IC
  • Color Sensing
    Color
  • Pixel Size (um)
    14x14
  • Image Size (Pixels)
    2098x3
  • Image Size Range (Pixels)
    < 30,720
  • Maximum Clock Frequency (MHz)
    20
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.05
  • Package Width
    14.66
  • Package Length
    48.01
  • PCB changed
    28
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    28
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources