Power Management Development Boards and Kits
KIT33982CEVBE
MC12XS2 Power Switch Evaluation Kit Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.40
Automotive
Yes
PPAP
Yes
Type
Evaluation Kit
Supported Device Technology
Power Switch
Input Voltage Range
6VDC to 27VDC
Supported Device
MC12XS2
Packaging
Each

