Arrow Electronic Components Online
KIT0176|DFROBOT|simage
KIT0176|DFROBOT|limage
Sensor Development Boards and Kits

KIT0176

Gravity: I2C 1Kg Weight Sensor Kit - HX711

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Development Kit
  • Supported Device
    HX711
  • Supported Device Technology
    Specialized
  • Interface Type
    I2C
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)/5(Typ)
  • Product Length (mm)
    37
  • Product Depth (mm)
    31

Documentation and Resources

Datasheets
Design resources