PCB Prototyping Boards
KIT-1593K-BK
FR4 Proto-board PCB Board with 2 Hole Strip
BusBoard Prototype SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Board Type
Proto-board
Substrate Material
FR4
Circuit Pattern
2 Hole Strip
Perforated
Yes
Pitch (mm)
2.54
Hole Diameter (mm)
1.066
Product Length (mm)
58
Product Depth (mm)
58

