Connector RF
KH-59-84
Conn HN PL 0Hz to 4GHz 50Ohm RA Cable Mount Bright Silver
Winchester InterconnectProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
HN
Gender
PL
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Bright Silver
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
50
Polarity
Standard
Product Diameter (mm)
22.09
Product Length (mm)
39.62
Product Height (mm)
60.45
Mounting
Cable Mount

