LED Displays Segmented
KCSC02-105
Displays Module 1DIGIT 8LED Hyper Red CC 10-Pin DIP SMD T/R
KingbrightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Hyper Red
Number of LEDs
8
Digit Size (in)
0.2
Character Displayed
Numeric
Intensity (ucd)
30000
Dominant Wavelength (nm)
630
Peak Wavelength (nm)
645
Configuration
Common Cathode
Maximum Forward Current (mA)
30
Maximum Reverse Current (uA)
10
Test Current (mA)
10
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.5
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3
Package Width
10
Package Length
6.9
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP SMD
Pin Count
10

