Arrow Electronic Components Online
KC9935|WINCHSTR|simage
KC9935|WINCHSTR|limage
Connector RF

KC-99-35

Conn BNC Adapter M/F 0Hz to 4GHz 50Ohm RA Silver

Winchester Interconnect
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.4010
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC Adapter
  • Gender
    M/F
  • Body Orientation
    Right Angle
  • Contact Plating
    Silver
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    50
  • Product Diameter (mm)
    14.22
  • Product Length (mm)
    26.16
  • Product Height (mm)
    22.86

Documentation and Resources

Datasheets
Design resources