Arrow Electronic Components Online
KBW04|LUMBERG|simage
KBW04|LUMBERG|limage
Connector Headers and PCB Receptacles

KBW 04

Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole Bulk

Belden
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    250VAC
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    20
  • Product Depth (mm)
    13.2
  • Product Height (mm)
    7.9
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources