Arrow Electronic Components Online
KBU4ME451|VISHAY|simage
KBU4ME451|VISHAY|limage
Bridge Rectifiers

KBU4M-E4/51

Diode Rectifier Bridge Single 1KV 4A 4-Pin Case KBU Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1000
  • Peak Average Forward Current (A)
    4
  • Peak RMS Reverse Voltage (V)
    700
  • Peak Non-Repetitive Forward Surge Current (A)
    200
  • Maximum Forward Voltage (V)
    1
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bulk
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Through Hole
  • Package Height
    19.3(Max)
  • Package Width
    7.1(Max)
  • Package Length
    23.7(Max)
  • PCB changed
    4
  • Supplier Package
    Case KBU
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources