Bridge Rectifiers
KBU10005-G
Rectifier Bridge Diode Single 50V 10A 4-Pin Case KBU Box
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
50
Peak Average Forward Current (A)
10
Peak RMS Reverse Voltage (V)
35
Peak Non-Repetitive Forward Surge Current (A)
240
Maximum Forward Voltage (V)
1@5A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Box
Mounting
Through Hole
Package Height
19.8(Max) mm
Package Width
7(Max) mm
Package Length
23.7(Max) mm
PCB changed
4
Supplier Package
Case KBU
Pin Count
4

