Arrow Electronic Components Online
KBPC606|DIOTCSEM|simage
KBPC606|DIOTCSEM|limage
Bridge Rectifiers

KBPC606

Rectifier Bridge Diode Single 600V 6A 2-Pin Case KBPC Box

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Peak Average Forward Current (A)
    6
  • Peak RMS Reverse Voltage (V)
    420
  • Peak Non-Repetitive Forward Surge Current (A)
    125
  • Maximum Forward Voltage (V)
    1.2@3A
  • Peak Reverse Current (uA)
    5
  • Peak Reverse Recovery Time (ns)
    1500(Typ)
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Box
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Through Hole
  • Package Height
    6.3
  • Package Width
    15.2
  • Package Length
    15.2
  • PCB changed
    2
  • Supplier Package
    Case KBPC
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources